
Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 340mA rated current, and 2.2 Ohm DC resistance. Operates at 100kHz test frequency with a self-resonant frequency of 1.8MHz. Compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the TDK B82464G4105M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82464G4105M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 340mA |
| DC Current | 340mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 10.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 340mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 340mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 340mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 1.8MHz |
| Series | B82464G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4105M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.