
Shielded wirewound power inductor featuring 330µH inductance with a 20% tolerance, designed for automotive applications. Operates with a maximum DC current of 590mA and a saturation current of 650mA, exhibiting a low DC resistance of 650mΩ. Core material is ferrite, with a self-resonant frequency of 3.2MHz at a test frequency of 100kHz. Encased in a 10.4mm x 10.4mm x 4.8mm SMD/SMT package, suitable for tape and reel packaging.
Sign in to ask questions about the TDK B82464G4334M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82464G4334M technical specifications.
| Core Material | Ferrite |
| DC Current | 590mA |
| DC Resistance (DCR) | 650mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 330uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 590mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 590mA |
| Saturation Current | 650mA |
| Self Resonant Frequency | 3.2MHz |
| Series | B82464G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4334M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
