Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 4.9A RMS current rating, 5.2A saturation current, and a low DC resistance of 15mΩ. Operates across a wide temperature range from -55°C to 150°C, with a self-resonant frequency of 37MHz. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Height | 3mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.9A |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Self Resonant Frequency | 37MHz |
| Series | B82464G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Compliant |
