
Shielded wirewound inductor with 470µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 500mA rated current, and a maximum DC resistance of 930mΩ. Operates across a wide temperature range from -55°C to 150°C, with AEC-Q200 qualification. Dimensions are 10.4mm in length, width, and depth, with a seated height of 4.8mm. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the TDK B82464G4474M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82464G4474M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 930mR |
| Depth | 10.4mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Rated Current-Max | 500mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| Saturation Current | 550mA |
| Self Resonant Frequency | 2.6MHz |
| Series | B82464G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464G4474M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
