The B82464P4333M is a 33uH SMD ferrite inductor from TDK, featuring a maximum DC current of 1.85A and a maximum operating temperature of 150°C. It has a self-resonant frequency of 100kHz and is shielded for reduced electromagnetic interference. This inductor is lead free and available in a package quantity of 750.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 10.4mm |
| Height | 4.8mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 1.85A |
| Max Operating Temperature | 150°C |
| Package Quantity | 750 |
| Radiation Hardening | No |
| Self Resonant Frequency | 100kHz |
| Series | B82464P4 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |