Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.85A 0.075Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.85A |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Max DC Current | 1.85A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.85A |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Width | 10.4mm |
| RoHS | Compliant |