
This ferrite shielded inductor has a saturation current of 5.2A and a current rating of 4.9A. It is available in a nonstandard package with a height of 0.189inch when seated. The inductor has a length and width of 0.409inch and a tolerance of 20%. It is packaged in cut tape quantities of 750 and is suitable for surface mount applications.
TDK B82464Z4472M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Resistance (DCR) | 15mR |
| Height - Seated (Max) | 0.189inch |
| Inductance | 4.7uH |
| Length | 0.409inch |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Cut Tape |
| Saturation Current | 5.2A |
| Series | B82464Z4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.409inch |
| RoHS | Compliant |
No datasheet is available for this part.