
The B82464Z4472M000 is a surface mount fixed inductor from TDK with a 4.7uH inductance value and a maximum DC current rating of 5.2A. It has a tolerance of 20% and is available in a package quantity of 750. The inductor is packaged in a SMD/SMT case with dimensions of 4.8mm height, 10.4mm length, and 10.4mm width. It is not RoHS compliant.
TDK B82464Z4472M000 technical specifications.
| Package/Case | SMD/SMT |
| Height | 4.8mm |
| Inductance | 4.7uH |
| Length | 10.4mm |
| Max DC Current | 5.2A |
| Package Quantity | 750 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.