
Surface mount fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, unshielded construction, and a current rating of 750mA. Offers a DC resistance (DCR) of 305mR maximum and operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82470A1103M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82470A1103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 305mR |
| Depth | 4.8mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B82470-A1-M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82470A1103M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.