This ferrite inductor features a 33uH inductance value with a 20% tolerance and a current rating of 940mA. The device has a DC resistance of 250mR and is shielded for electromagnetic interference protection. It is packaged in a 2929 surface mount package and is RoHS compliant. The inductor is suitable for use in a variety of applications, including those requiring high-frequency operation, such as at a test frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Current Rating | 940mA |
| DC Current | 940mA |
| DC Resistance (DCR) | 250mR |
| Depth | 7.5mm |
| Inductance | 33uH |
| Length | 7.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.25R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |