Sign in to ask questions about the TDK B82472G4474M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82472G4474M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 270mR |
| Depth | 7.5mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 470uH |
| Length | 0.287inch |
| Max DC Current | 260mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 240mA |
| Series | B82472G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4474M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
