This ferrite shielded inductor features a current rating of 690mA and a DC resistance of 460mR. It has a tolerance of 20% and is designed for surface mount applications. The inductor measures 7.5mm in depth and 3.5mm in height, with a seated height of 0.138inch. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Sign in to ask questions about the TDK B82472G4683M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82472G4683M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 690mA |
| DC Current | 690mA |
| DC Resistance (DCR) | 460mR |
| Depth | 7.5mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 68uH |
| Length | 0.287inch |
| Max DC Current | 690mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 600mA |
| Series | B82472G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82472G4683M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.