
The TDK B82472G4683M000 is a shielded fixed inductor with a 68uH inductance rating and 20% tolerance. It has a current rating of 690mA and is packaged in a surface mount SMD/SMT configuration. The inductor is available in a quantity of 1000 units per reel and is compliant with RoHS regulations. It measures 7.3mm in length and width, and 3.5mm in height, with a weight of 0.052911oz.
TDK B82472G4683M000 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 690mA |
| Height | 3.5mm |
| Inductance | 68uH |
| Length | 7.3mm |
| Max DC Current | 600mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B82472G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.052911oz |
| Width | 7.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
