This ferrite inductor has a core material of ferrite, with a depth of 9.4mm and a height of 5.08mm. It has an inductance of 4.7uH and a tolerance of 20%. The maximum DC current is 4.8A, and the maximum operating temperature is 150°C. The inductor is designed for surface mount applications and is packaged in tape and reel with 750 units per package.
TDK B82476A1472M technical specifications.
| Core Material | Ferrite |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 100kHz |
| Series | B82476A1 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.