
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 9.8A current rating, and 7mΩ DC resistance. Operates at 100kHz with a saturation current of 15A. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82477G4102M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9.8A |
| DC Current | 9.8A |
| DC Resistance (DCR) | 7mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max DC Current | 9.8A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9.8A |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Series | B82477G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.504inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4102M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.