
Surface mount shielded wirewound power inductor with 1mH inductance and 20% tolerance. Features a ferrite core, 550mA DC current rating, and 1.68 Ohm DC resistance. Operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the TDK B82477G4105M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82477G4105M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 1.68R |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 1mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 550mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | B82477G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.148151oz |
| Width | 0.504inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4105M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.