
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 8A 0.01Ohm DCR T/R
TDK B82477G4222M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 8A |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Max DC Current | 8A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Width | 12.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
