
Surface mount power inductor featuring 22µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a ferrite core and offers a 3.6A DC current rating with a low 0.038 Ohm DCR. Operating across a -55°C to 125°C temperature range, it is supplied in tape and reel packaging.
TDK B82477G4223M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 38mR |
| Depth | 12.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Length | 12.8mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4.25A |
| Series | B82477G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4223M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.