
Surface mount power inductor with 220 µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a saturation current of 1.35 A. Rated for 1.16 A DC and RMS current, with a DC resistance of 380 mΩ. Operates across a wide temperature range from -55°C to 125°C.
TDK B82477G4224M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.16A |
| DC Current | 1.16A |
| DC Resistance (DCR) | 380mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Length | 12.8mm |
| Max DC Current | 1.16A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.16A |
| Saturation Current | 1.35A |
| Series | B82477G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4224M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.