This is a general purpose inductor with a nominal inductance of 220uH and a maximum rated current of 1.16A. The DC resistance is 0.38 Ohm. It is a shielded power inductor with a dual-ended terminal placement. The inductor is designed for surface mount applications and has a package height of 8mm and a package length and width of 12.8mm each. It can operate within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the TDK B82477G4224M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82477G4224M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12.8 |
| Tolerance | 20 |
| Package Width | 12.8 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 1.16 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82477G4224M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.