
Surface mount power inductor featuring 4.7µH inductance with a 20% tolerance, designed for high current applications up to 6.8A. This shielded, wirewound ferrite core component offers a low DC resistance of 14mΩ and a saturation current of 8.6A. Operating across a wide temperature range from -55°C to 125°C, it is supplied in tape and reel packaging for automated assembly.
TDK B82477G4472M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 6.8A |
| DC Current | 6.8A |
| DC Resistance (DCR) | 14mR |
| Depth | 12.8mm |
| Height | 8mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.8A |
| RoHS Compliant | Yes |
| Saturation Current | 8.6A |
| Series | B82477G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.504inch |
| RoHS | Compliant |
No datasheet is available for this part.
