
Surface mount shielded wirewound power inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 800mA current rating, and 0.79Ω DC resistance. Operates at 100kHz with a saturation current of 950mA. Dimensions are 12.8mm length and width, with an 8mm height. Packaged on tape and reel.
Sign in to ask questions about the TDK B82477G4474M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82477G4474M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 790mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max DC Current | 800mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | B82477G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.504inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4474M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
