
Surface mount shielded wirewound fixed inductor with 82µH inductance and 20% tolerance. Features a ferrite core, 1.9A current rating, and 2.25A saturation current. Operates within a -55°C to 125°C temperature range with a low 145mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TDK B82477G4823M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82477G4823M000 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Current | 1.9A |
| DC Resistance (DCR) | 145mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 82uH |
| Inductance Tolerance | 20% |
| Length | 12.8mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2.25A |
| Series | B82477G4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.148151oz |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4823M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.