Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 8.7A 0.01Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| DC Current | 8.7A |
| DC Resistance (DCR) | 10mR |
| Depth | 12.5mm |
| Inductance | 1.5uH |
| Length | 12.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0.01R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |