Sign in to ask questions about the TDK B82477P4105M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82477P4105M technical specifications.
| Core Material | Ferrite |
| Height | 8.5mm |
| Inductance | 1mH |
| Max DC Current | 600mA |
| Package Quantity | 350 |
| Series | B82477P4 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477P4105M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.