
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 4.8A 0.0285Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 5.2A |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Saturation Current | 5.2A |
| Series | B82477P |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.141096oz |
| RoHS | Compliant |
