This ferrite shielded inductor has a 470uH inductance value with a 20% tolerance. It can handle a maximum DC current of 1.07A and has a DC resistance of 605mR. The inductor is designed for surface mount applications and is available in a nonstandard package. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.07A |
| DC Resistance (DCR) | 605mR |
| Depth | 12.5mm |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Inductance | 470uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 1.02A |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.02A |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | B82477R4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |