Inductor Power Wirewound 150uH 20% 10KHz Ferrite 1.2A 0.47Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B82478-A1154-M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.47Ohm |
| Product Length | 14mm |
| Height | 8.5mm |
| Product Depth | 11.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.