The B82478-A1684-M is a general purpose inductor with a nominal inductance of 680uH and a DC resistance of 2.45Ohms. It has a maximum rated current of 0.5A and can operate within a temperature range of -55 to 125C. The inductor is unshielded and has a dual-ended terminal placement. It is designed for use as a power inductor and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.45 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |