Unshielded wirewound fixed inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 8.6A DC current rating, and 11mΩ maximum DC resistance. Operates from -55°C to 150°C, with a saturation current of 20A. Surface mountable in a nonstandard package, supplied on tape and reel.
TDK B82479A1102M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.6A |
| DC Current | 8.6A |
| DC Resistance (DCR) | 11mR |
| Depth | 15.24mm |
| Height | 7.11mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max DC Current | 8.6A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 20A |
| Self Resonant Frequency | 100kHz |
| Series | B82479A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.