
This 100uH ferrite inductor from TDK has a current rating of 1.8A and a tolerance of 20%. It is designed for surface mount applications and is available on tape and reel. The inductor is made with ferrite core material and has a saturation current of 3A. It is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the TDK B82479A1104M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82479A1104M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Max DC Current | 1.8A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1104M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
