Surface mount fixed inductor with 2.2µH inductance and 7.1A current rating. Features a ferrite core, 14mΩ DC resistance, and a saturation current of 16A. Operates across a wide temperature range from -55°C to 150°C. Dimensions are 18.54mm length, 15.24mm width, and 7.11mm height. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the TDK B82479A1222M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82479A1222M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.1A |
| DC Current | 7.1A |
| DC Resistance (DCR) | 14mR |
| Depth | 15.24mm |
| Height | 7.11mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 2.2uH |
| Length | 18.54mm |
| Max DC Current | 7.1A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 16A |
| Self Resonant Frequency | 100kHz |
| Series | B82479A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1222M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.