The B82479A1222M000 is a surface mount fixed inductor with a nominal inductance of 2.2uH. It has a maximum rated current of 7.1A and a DC resistance of 0.014 ohms. The inductor operates within a temperature range of -55 to 150 degrees Celsius. It is a general purpose inductor designed for power inductor applications.
TDK B82479A1222M000 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.11 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.014 |
| Rated Current-Max | 7.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.