TDK B8247XX1 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | B8247*A1-G6 |
| RoHS | Compliant |
Download the complete datasheet for TDK B8247XX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.