This is a general purpose inductor with a nominal inductance of 82uH and a DC resistance of 7.4mOhm. It is designed for RF inductor applications and has a maximum rated current of 0.014A. The inductor is not shielded and has a self-resonance frequency of 13. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7.4 |
| Rated Current-Max | 0.014 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 13 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |