TDK B82496-A3101-J technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.75 |
| Product Depth (mm) | 0.95 |
| Product Height (mm) | 0.95 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.004 |
| Mounting | Surface Mount |
| Type | General Purpose Chip |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82496-A3101-J to view detailed technical specifications.
No datasheet is available for this part.