This 0603 surface mount fixed inductor from TDK features a copper plated ceramic core and a laser cut technology. It has an inductance of 0.1uH with a tolerance of 5% and is tested at a frequency of 100MHz. The maximum DC current and saturation current are both 0.2A, and the maximum DC resistance is 1.8Ohms. The inductor has a minimum quality factor of 12 and a minimum self resonant frequency of 1300MHz. It is suitable for operation between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |