Inductor General Purpose Chip Laser Cut 0.012uH 5% 100MHz 10Q-Factor Copper Plated Ceramic 0.4A 0.35Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Copper, Ceramic |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 12nH |
| Max DC Current | 400mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |