TDK's B82496-A3121-J020 is a general purpose chip inductor with a laser cut copper plated ceramic core. It has an inductance of 0.12uH with a tolerance of 5%. The maximum DC current and saturation current are both 0.13A. The maximum DC resistance is 3 ohms. The inductor is available in a 0603 case size with a product length of 1.75mm and a height of 0.95mm. Operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B82496-A3121-J020 technical specifications.
| Type | General Purpose Chip |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |