Inductor RF Wirewound 0.015uH 2% 100MHz 10Q-Factor Copper Plated Ceramic 0.35A 0.41Ohm DCR 0603 T/R
TDK B82496-A3150-G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.41Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.