The B82496-A3150-J is a general purpose chip inductor with a copper plated ceramic core material. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.41R. The inductor is laser cut and has a tolerance of 5%. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is -40 to 85C.
TDK B82496-A3150-J technical specifications.
| Type | General Purpose Chip |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 0.41Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.