Inductor General Purpose Chip Laser Cut 0.015uH 5% 100MHz 10Q-Factor Copper Plated Ceramic 0.35A 0.41Ohm DCR 0603 T/R
TDK B82496-A3150-J020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 0.41 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2500 |
| Manufacturer Series | B82496-A |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.