Inductor General Purpose Chip Laser Cut 0.018uH 5% 100MHz 10Q-Factor Copper Plated Ceramic 0.35A 0.45Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
TDK B82496-A3180-J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.45 |
| Rated Current-Max | 0.35 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2300 |
| Manufacturer Series | SIMID06 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |