This 0603 surface mount inductor features a laser cut copper plated ceramic core with a tolerance of 5%. It has a minimum quality factor of 10 and a minimum self resonant frequency of 2300 MHz. The inductor's maximum DC current and saturation current are both 0.35 A, with a maximum DC resistance of 0.45 ohms. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B82496-A3180-J020 technical specifications.
| Type | General Purpose Chip |
| Technology | Laser Cut |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |