The B82496-A3279-A is a general purpose RF inductor with a nominal inductance of 0.0027uH and a DC resistance of 0.1ohm. It is designed to handle a maximum current of 0.5A and has a self-resonance frequency of 6000. The inductor is not shielded and has a quality factor of at least 8 at its nominal inductance. It is suitable for use in RF applications and has a temperature range of -40 to 85 degrees Celsius.
TDK B82496-A3279-A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 11.112 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.5 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82496-A3279-A to view detailed technical specifications.
No datasheet is available for this part.