Inductor RF Wirewound 0.0068uH 0.2nH 100MHz 9Q-Factor Copper Plated Ceramic 0.43A 0.2Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Copper Plated Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 9 |
| Minimum Self Resonant Frequency | 3550MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |