
Inductor RF Laser Cut 0.1uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.2A 1.8Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B82496C3101J000 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Max DC Current | 200mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.