General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD,
TDK B82496C3109A technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic, Copper |
| DC Current | 1.8A |
| DC Resistance (DCR) | 20mR |
| Depth | 0.9mm |
| Height | 0.8mm |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 7 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16GHz |
| Series | 0603-C |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.