Inductor RF Laser Cut 0.001uH 0.3nH 100MHz 7Q-Factor Copper Plated Ceramic 1.8A 0.02Ohm DCR 0603 Automotive T/R
TDK B82496C3109A000 technical specifications.
| Package/Case | 603 |
| Core Material | Copper, Ceramic |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 20mR |
| Depth | 0.9mm |
| Inductance | 1nH |
| Length | 1.7mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16GHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.