This is a general purpose inductor with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 1.8A and a nominal inductance of 0.001uH. The inductor is shielded and has a quality factor of at least 7. It is designed for use in RF applications and is compliant with ROHS regulations.
TDK B82496C3109A001 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 30 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 1.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 16000 |
| Quality Factor-Min (at L-nom) | 7 |
| Series | B82496C |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.